AVE227M16X16T-F vs EEE1CA221XAP feature comparison

AVE227M16X16T-F Cornell Dubilier Electronics Inc

Buy Now Datasheet

EEE1CA221XAP Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC PANASONIC CORP
Package Description , 2626 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Samacsys Manufacturer Cornell Dubilier Panasonic
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1510 mΩ
Height 7.7 mm 7.7 mm
JESD-609 Code e3
Leakage Current 0.0352 mA 0.0352 mA
Length 6.6 mm 6.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR TR, EMBOSSED, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 124 mA 162 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.2 0.2
Terminal Finish TIN
Terminal Shape FLAT FLAT
Width 6.6 mm 6.6 mm
Base Number Matches 1 1
Factory Lead Time 21 Weeks
Reference Standard AEC-Q200

Compare AVE227M16X16T-F with alternatives

Compare EEE1CA221XAP with alternatives