AVC8T245PWR-D
vs
74AVCH32T245ZKER
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
LFBGA, BGA96,6X16,32
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO REQUIRED 1.2 TO 3.6 V SUPPLY
Family
AVC
AVC
JESD-30 Code
R-PDSO-G24
R-PBGA-B96
JESD-609 Code
e4
Length
7.8 mm
13.5 mm
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Max I(ol)
0.012 A
0.012 A
Moisture Sensitivity Level
1
Number of Bits
8
8
Number of Functions
1
4
Number of Ports
2
2
Number of Terminals
24
96
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.025 mA
Propagation Delay (tpd)
6.8 ns
6.2 ns
Seated Height-Max
1.2 mm
1.4 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
1.2 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
BALL
Terminal Pitch
0.65 mm
0.8 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
5.5 mm
Base Number Matches
1
1
Part Package Code
BGA
Pin Count
96
HTS Code
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Package Equivalence Code
BGA96,6X16,32
Packing Method
TR
Prop. Delay@Nom-Sup
2.7 ns
Qualification Status
Not Qualified
Compare AVC8T245PWR-D with alternatives
Compare 74AVCH32T245ZKER with alternatives