AVC06Y04 vs AVC06Y04 feature comparison

AVC06Y04 Vertiv Inc

Buy Now Datasheet

AVC06Y04 Artesyn Embedded Technologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer EMERSON NETWORK POWER ASTEC AMERICA INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 3.63 V 3.63 V
Input Voltage-Min 2.97 V 2.97 V
Input Voltage-Nom 3.3 V 3.3 V
JESD-30 Code R-XDMA-G12 R-XDMA-G12
JESD-609 Code e3 e0
Length 31.2 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 12 12
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 1.98 V 1.98 V
Output Voltage-Min 1.62 V 1.62 V
Output Voltage-Nom 1.8 V 1.8 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 6 mm
Surface Mount YES YES
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish TIN OVER NICKEL TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Total Power Output-Max 20 W 20 W
Trim/Adjustable Output YES YES
Width 15.4 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code SFM
Pin Count 12

Compare AVC06Y04 with alternatives

Compare AVC06Y04 with alternatives