AV162821DL vs 74ALVT162821DGG:11 feature comparison

AV162821DL NXP Semiconductors

Buy Now Datasheet

74ALVT162821DGG:11 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SSOP, TSSOP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Family ALVT ALVT
JESD-30 Code R-PDSO-G56 R-PDSO-G56
Length 18.425 mm 14.15 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 10 10
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 6.4 ns 7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.8 mm 1.2 mm
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.5 mm
Terminal Position DUAL DUAL
Width 7.5 mm 6.25 mm
Base Number Matches 1 2
Part Package Code TSSOP
Pin Count 56
Manufacturer Package Code SOT364-1
Additional Feature USER SELECTABLE 3.3V VCC
JESD-609 Code e4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare AV162821DL with alternatives

Compare 74ALVT162821DGG:11 with alternatives