AV091003C940R vs PV6F240SS-321 feature comparison

AV091003C940R APEM Inc

Buy Now Datasheet

PV6F240SS-321 E-Switch Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC E-SWITCH INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Actuator Length 0.079 inch 0.059 inch
Actuator Material STAINLESS STEEL STAINLESS STEEL
Actuator Type PUSHBUTTON PUSHBUTTON
Additional Feature INTERNAL SEAL ROHS COMPLIANT
Body Height 18.9992 mm 16.6116 mm
Body Length or Diameter 18.9992 mm 17.8054 mm
Bushing Diameter 0.748 inch
Bushing Length 0.63 inch
Center Contact Material BRASS
Center Contact Plating SILVER SILVER
Contact Current(DC)-Max 2 A 2 A
Contact (DC) Max Rating R Load 2A@48VDC 2A@48VDC
Contact Function OFF-(ON) OFF-(ON)
Contact Resistance 0.01 mΩ 0.05 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max 48 V 48 V
Dielectric Withstand Volts 4000VAC V 2000VAC V
Electrical Life 100000 Cycle(s) 50000 Cycle(s)
End Contact Material BRASS
End Contact Plating SILVER SILVER
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 55 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish SILVER
Terminal Length 0.197 inch 0.145 inch
Terminal Material BRASS
Termination Type SCREW SOLDER
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer E-Switch
Housing Material STAINLESS STEEL

Compare AV091003C940R with alternatives

Compare PV6F240SS-321 with alternatives