AV021003C940T
vs
AV9D1003C940N
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Actuator Length
0.142 inch
Actuator Material
STAINLESS STEEL
STAINLESS STEEL
Actuator Type
PUSHBUTTON
FLUSH TYPE
Additional Feature
INTERNAL & FRONT PANEL SEAL
NO SEAL
Body Height
18.9992 mm
19 mm
Body Length or Diameter
21.9964 mm
22 mm
Bushing Diameter
0.748 inch
0.748 inch
Bushing Length
0.63 inch
0.63 inch
Center Contact Material
BRASS
BRASS
Center Contact Plating
SILVER
SILVER
Contact Current(DC)-Max
2 A
2 A
Contact (DC) Max Rating R Load
2A@48VDC
2A@48VDC
Contact Function
OFF-(ON)
OFF-(ON)
Contact Resistance
0.01 mΩ
0.01 mΩ
Contact Timing
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max
48 V
48 V
Dielectric Withstand Volts
4000VAC V
4000VAC V
Electrical Life
100000 Cycle(s)
10000 Cycle(s)
End Contact Material
BRASS
BRASS
End Contact Plating
SILVER
SILVER
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
POLYBUTYLENE TEREPHTHALATE
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT-THREADED
Operating Temperature-Max
55 °C
70 °C
Operating Temperature-Min
-20 °C
-30 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
PUSHBUTTON SWITCH
VANDAL-RESISTANT SWITCH
Terminal Finish
SILVER
Terminal Length
0.197 inch
0.197 inch
Terminal Material
BRASS
BRASS
Termination Type
SCREW
SCREW
Base Number Matches
1
1
Samacsys Manufacturer
Apem
Packing Method
BULK
Compare AV021003C940T with alternatives
Compare AV9D1003C940N with alternatives