AUM005A0M-SRZ vs AUH005A0M-SRZ feature comparison

AUM005A0M-SRZ Lineage Power

Buy Now Datasheet

AUH005A0M-SRZ Lineage Power

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer GE POWER ELECTRONICS INC GE POWER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 3.6 V 5.5 V
Input Voltage-Min 3 V 4.5 V
Input Voltage-Nom 3.3 V 5 V
JESD-30 Code R-XDMA-X4 R-XDMA-X4
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 4
Output Voltage-Max 1.65 V 1.65 V
Output Voltage-Min 1.35 V 1.35 V
Output Voltage-Nom 1.5 V 1.5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position DUAL DUAL
Total Power Output-Max 7.5 W 7.5 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Category CO2 Kg 12.04