AUIRLS4030-7TRL vs AUIRLS4030-7P feature comparison

AUIRLS4030-7TRL International Rectifier

Buy Now Datasheet

AUIRLS4030-7P International Rectifier

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Package Description ROHS COMPLIANT, D2PAK-7 ROHS COMPLIANT, D2PAK-7
Pin Count 7 7
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED, ULTRA-LOW RESISTANCE, HIGH RELIABILITY AVALANCHE RATED, ULTRA-LOW RESISTANCE, HIGH RELIABILITY
Avalanche Energy Rating (Eas) 320 mJ 320 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 190 A 190 A
Drain-source On Resistance-Max 0.0039 Ω 0.0039 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G6 R-PSSO-G6
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 6 6
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 370 W 370 W
Pulsed Drain Current-Max (IDM) 750 A 750 A
Surface Mount YES YES
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1

Compare AUIRLS4030-7TRL with alternatives

Compare AUIRLS4030-7P with alternatives