AUIRLR014N vs IRLR024NTRRPBF feature comparison

AUIRLR014N International Rectifier

Buy Now Datasheet

IRLR024NTRRPBF International Rectifier

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID) 10 A 17 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 28 W 45 W
Surface Mount YES YES
Base Number Matches 4 1
Pbfree Code Yes
Part Package Code TO-252AA
Package Description LEAD FREE, DPAK-3
Pin Count 3
Additional Feature LOGIC LEVEL COMPATIBLE, AVALANCHE RATED
Avalanche Energy Rating (Eas) 68 mJ
Case Connection DRAIN
DS Breakdown Voltage-Min 55 V
Drain-source On Resistance-Max 0.08 Ω
JEDEC-95 Code TO-252AA
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Pulsed Drain Current-Max (IDM) 72 A
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare AUIRLR014N with alternatives

Compare IRLR024NTRRPBF with alternatives