AUIRFZ46NSTRR
vs
AUIRFS4610
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Package Description
,
ROHS COMPLIANT, PLASTIC, D2PAK-3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID)
39 A
73 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Number of Elements
1
1
Operating Temperature-Max
175 °C
175 °C
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
107 W
190 W
Surface Mount
YES
YES
Base Number Matches
1
3
Pbfree Code
Yes
Part Package Code
D2PAK
Pin Count
3
Additional Feature
AVALANCHE RATED, ULTRA-LOW RESISTANCE
Avalanche Energy Rating (Eas)
370 mJ
Case Connection
DRAIN
DS Breakdown Voltage-Min
100 V
Drain-source On Resistance-Max
0.014 Ω
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Pulsed Drain Current-Max (IDM)
290 A
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare AUIRFZ46NSTRR with alternatives
Compare AUIRFS4610 with alternatives