AUIRFZ44ZSTRL vs IRF1010NSPBF feature comparison

AUIRFZ44ZSTRL Infineon Technologies AG

Buy Now Datasheet

IRF1010NSPBF International Rectifier

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG INTERNATIONAL RECTIFIER CORP
Package Description D2PAK-3 LEAD FREE, PLASTIC, D2PAK-3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer Infineon
Additional Feature AVALANCHE RATED, ULTRA-LOW RESISTANCE AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE
Avalanche Energy Rating (Eas) 105 mJ 250 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 55 V 55 V
Drain Current-Max (ID) 51 A 75 A
Drain-source On Resistance-Max 0.0139 Ω 0.011 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 80 W 170 W
Pulsed Drain Current-Max (IDM) 200 A 290 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code D2PAK
Pin Count 3
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare AUIRFZ44ZSTRL with alternatives

Compare IRF1010NSPBF with alternatives