AUIRFU5305
vs
MTB30P06VT4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
ONSEMI
Part Package Code
TO-251AA
Package Description
IN-LINE, R-PSIP-T3
CASE 418B-04, D2PAK-3
Pin Count
3
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Additional Feature
AVALANCHE RATED, HIGH RELIABILITY
AVALANCHE RATED
Avalanche Energy Rating (Eas)
280 mJ
450 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
55 V
60 V
Drain Current-Max (ID)
31 A
30 A
Drain-source On Resistance-Max
0.065 Ω
0.08 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-251AA
JESD-30 Code
R-PSIP-T3
R-PSSO-G2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
175 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Power Dissipation-Max (Abs)
110 W
125 W
Pulsed Drain Current-Max (IDM)
110 A
105 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
MATTE TIN OVER NICKEL
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
Manufacturer Package Code
CASE 418B-04
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Peak Reflow Temperature (Cel)
235
Compare AUIRFU5305 with alternatives
Compare MTB30P06VT4 with alternatives