AUIRFR5410TRR vs IRFR5410TRRPBF feature comparison

AUIRFR5410TRR International Rectifier

Buy Now Datasheet

IRFR5410TRRPBF Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INFINEON TECHNOLOGIES AG
Part Package Code TO-252AA
Package Description SMALL OUTLINE, R-PSSO-G2 SMALL OUTLINE, R-PSSO-G2
Pin Count 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED, HIGH RELIABILITY HIGH RELIABILITY, AVALANCHE RATED, ULTRA-LOW RESISTANCE
Avalanche Energy Rating (Eas) 194 mJ 194 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 13 A 13 A
Drain-source On Resistance-Max 0.205 Ω 0.205 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252AA TO-252AA
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 66 W 66 W
Pulsed Drain Current-Max (IDM) 52 A 52 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Factory Lead Time 8 Weeks
Samacsys Manufacturer Infineon
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare AUIRFR5410TRR with alternatives

Compare IRFR5410TRRPBF with alternatives