AUIRFR2905ZTRL vs AUIRFR2905Z feature comparison

AUIRFR2905ZTRL Infineon Technologies AG

Buy Now Datasheet

AUIRFR2905Z International Rectifier

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG INTERNATIONAL RECTIFIER CORP
Package Description DPAK-3/2 ROHS COMPLIANT, PLASTIC, DPAK-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 12 Weeks
Samacsys Manufacturer Infineon
Additional Feature ULTRA LOW RESISTANCE AVALANCHE RATED, ULTRA-LOW RESISTANCE, HIGH RELIABILITY
Avalanche Energy Rating (Eas) 55 mJ 55 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 55 V 55 V
Drain Current-Max (ID) 42 A 42 A
Drain-source On Resistance-Max 0.0145 Ω 0.0145 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252AA TO-252AA
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 240 A 240 A
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code TO-252AA
Pin Count 3
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 110 W
Qualification Status Not Qualified
Terminal Finish MATTE TIN OVER NICKEL

Compare AUIRFR2905ZTRL with alternatives

Compare AUIRFR2905Z with alternatives