AUIRFR2407 vs AUIRFR2407TRL feature comparison

AUIRFR2407 Infineon Technologies AG

Buy Now Datasheet

AUIRFR2407TRL International Rectifier

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG INTERNATIONAL RECTIFIER CORP
Package Description ROHS COMPLIANT, PLASTIC, DPAK-3 ROHS COMPLIANT, PLASTIC, DPAK-3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Infineon
Additional Feature AVALANCHE RATED, HIGH RELIABILITY AVALANCHE RATED, HIGH RELIABILITY
Avalanche Energy Rating (Eas) 130 mJ 130 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 75 V 75 V
Drain Current-Max (ID) 42 A 42 A
Drain-source On Resistance-Max 0.026 Ω 0.026 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252AA TO-252AA
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 110 W 110 W
Pulsed Drain Current-Max (IDM) 170 A 170 A
Surface Mount YES YES
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 4 1
Pbfree Code Yes
Part Package Code TO-252AA
Pin Count 3

Compare AUIRFR2407 with alternatives

Compare AUIRFR2407TRL with alternatives