AUIRF4104 vs IRL2505STRLPBF feature comparison

AUIRF4104 International Rectifier

Buy Now Datasheet

IRL2505STRLPBF International Rectifier

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Part Package Code TO-220AB D2PAK
Package Description ROHS COMPLIANT PACKAGE-3 LEAD FREE, PLASTIC, D2PAK , 3 PIN
Pin Count 3 4
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 220 mJ 500 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 40 V 55 V
Drain Current-Max (ID) 75 A 104 A
Drain-source On Resistance-Max 0.0055 Ω 0.01 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-263AB
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 140 W
Pulsed Drain Current-Max (IDM) 470 A 360 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 4 1
Additional Feature LOGIC LEVEL COMPATIBLE, HIGH RELIABILITY
Case Connection DRAIN
Moisture Sensitivity Level 1

Compare AUIRF4104 with alternatives

Compare IRL2505STRLPBF with alternatives