AUIRF3710ZSTRL
vs
AUIRFS4610
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INFINEON TECHNOLOGIES AG
Package Description
D2PAK-3/2
ROHS COMPLIANT, PLASTIC, D2PAK-3
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Avalanche Energy Rating (Eas)
200 mJ
370 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
100 V
Drain Current-Max (ID)
59 A
73 A
Drain-source On Resistance-Max
0.018 Ω
0.014 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
150 pF
JEDEC-95 Code
TO-263AB
TO-263AB
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
160 W
190 W
Pulsed Drain Current-Max (IDM)
240 A
290 A
Qualification Status
Not Qualified
Not Qualified
Reference Standard
AEC-Q101
Surface Mount
YES
YES
Terminal Finish
MATTE TIN OVER NICKEL
MATTE TIN OVER NICKEL
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
97 ns
Turn-on Time-Max (ton)
94 ns
Base Number Matches
2
2
Samacsys Manufacturer
Infineon
Additional Feature
AVALANCHE RATED, ULTRA-LOW RESISTANCE
Compare AUIRF3710ZSTRL with alternatives
Compare AUIRFS4610 with alternatives