AU80610004653AA
vs
AU80610003495AA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Part Package Code
BGA
BGA
Package Description
BGA,
BGA,
Pin Count
559
559
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.1
3A991.A.1
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
33
33
Bit Size
64
64
Boundary Scan
YES
YES
Clock Frequency-Max
133 MHz
133 MHz
External Data Bus Width
64
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B559
S-PBGA-B559
Length
22 mm
22 mm
Low Power Mode
YES
YES
Number of Terminals
559
559
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Speed
1660 MHz
1830 MHz
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
BALL
BALL
Terminal Position
BOTTOM
BOTTOM
Width
22 mm
22 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
1
Compare AU80610004653AA with alternatives
Compare AU80610003495AA with alternatives