AU101C474MAG9A
vs
BC101C474MZB3SA2
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 1210
|
, 1210
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.47 µF
|
0.47 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
1.78 mm
|
1.78 mm
|
JESD-609 Code |
e4
|
e0
|
Length |
3.2 mm
|
3.2 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Bulk
|
TR, Embossed, 13 Inch
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Size Code |
1210
|
1210
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
Gold (Au)
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
2.5 mm
|
2.5 mm
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8532.24.00.20
|
|
|
|
Compare AU101C474MAG9A with alternatives
Compare BC101C474MZB3SA2 with alternatives