AU101A122GA79A vs LD101A122GAB2A feature comparison

AU101A122GA79A Kyocera AVX Components

Buy Now Datasheet

LD101A122GAB2A Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1210 , 1210
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.0012 µF 0.0012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.94 mm 0.94 mm
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, PAPER, 7 INCH
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 1210 1210
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.5 mm 2.5 mm
Base Number Matches 1 1
Pbfree Code No
HTS Code 8532.24.00.20
JESD-609 Code e0
Package Shape RECTANGULAR PACKAGE
Terminal Finish Tin/Lead (Sn/Pb)

Compare AU101A122GA79A with alternatives

Compare LD101A122GAB2A with alternatives