AU01-07 vs AU01-07 feature comparison

AU01-07 Hitachi Ltd

Buy Now Datasheet

AU01-07 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITACHI LTD RENESAS ELECTRONICS CORP
Package Description E-LALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer HITACHI
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 7 Ω
JESD-30 Code E-LALF-W2 E-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 165 °C
Package Body Material GLASS GLASS
Package Shape ELLIPTICAL ELLIPTICAL
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 2.5 W 2.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 7 V 7 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 12.06% 12.06%
Working Test Current 65 mA 65 mA
Base Number Matches 1 1