ATWILC1000-MR110PB
vs
ATWILC1000B-MU-T042
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
PACKAGE-28
|
HVQCCN, LCC40,.2SQ,16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A992.C
|
5A992.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
8 Weeks
|
7 Weeks
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Additional Feature |
Data rate max for 802.11b is 11Mbps and for 802.11g is 54Mbps
|
|
Data Rate |
72200 Mbps
|
|
JESD-30 Code |
R-XXMA-N28
|
S-XQCC-N40
|
Length |
21.72 mm
|
5 mm
|
Number of Functions |
1
|
|
Number of Terminals |
28
|
40
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
XMA
|
HVQCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Screening Level |
TS 16949
|
|
Seated Height-Max |
2.113 mm
|
1 mm
|
Supply Voltage-Nom |
3.3 V
|
1.1 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
TELECOM CIRCUIT
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.016 mm
|
0.4 mm
|
Terminal Position |
UNSPECIFIED
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
14.73 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2018-12-20
|
Package Equivalence Code |
|
LCC40,.2SQ,16
|
Technology |
|
CMOS
|
uPs/uCs/Peripheral ICs Type |
|
SoC
|
|
|
|
Compare ATWILC1000-MR110PB with alternatives
Compare ATWILC1000B-MU-T042 with alternatives