ATW2812S/HBPBF
vs
ATW2812D/ES
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
ADVANCED ANALOG
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
40 V
40 V
Input Voltage-Min
19 V
18 V
Input Voltage-Nom
28 V
28 V
JESD-30 Code
R-XDMA-P10
R-MDFM-P10
Load Regulation-Max
1%
1.25%
Number of Functions
1
1
Number of Outputs
1
2
Number of Terminals
10
10
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Voltage-Max
12.12 V
12.24 V
Output Voltage-Min
11.88 V
11.76 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
METAL
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
MILITARY
OTHER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Total Power Output-Max
30 W
30 W
Trim/Adjustable Output
NO
NO
Base Number Matches
2
3
Efficiency (Main Output)
80%
Line Regulation-Max
0.625%
Protections
CURRENT
Compare ATW2812S/HBPBF with alternatives
Compare ATW2812D/ES with alternatives