ATW2805SPBF vs 5962-9157901HZA feature comparison

ATW2805SPBF Infineon Technologies AG

Buy Now Datasheet

5962-9157901HZA Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description DIP, DIP, DIP10,1.0,400TB
Reach Compliance Code compliant compliant
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 40 V 40 V
Input Voltage-Min 19 V 19 V
Input Voltage-Nom 28 V 28 V
JESD-30 Code R-XDMA-P10 R-MDFM-P10
Load Regulation-Max 0.6%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 5.05 V 5.05 V
Output Voltage-Min 4.95 V 4.95 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED METAL
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-PRF-38534
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Total Power Output-Max 30 W 30 W
Trim/Adjustable Output NO NO
Base Number Matches 2 2
ECCN Code EAR99
JESD-609 Code e0
Output Current-Max 6 A
Package Equivalence Code DIP10,1.0,400TB
Terminal Finish TIN/LEAD (SN/PB)
Terminal Pitch 10.16 mm

Compare 5962-9157901HZA with alternatives