ATW2805S/HB
vs
ATW2805S/ES
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INFINEON TECHNOLOGIES AG
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
40 V
40 V
Input Voltage-Min
19 V
19 V
Input Voltage-Nom
28 V
28 V
JESD-30 Code
R-XDMA-P10
R-XDMA-P10
JESD-609 Code
e0
e0
Load Regulation-Max
0.6%
0.6%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
10
10
Operating Temperature-Max
125 °C
115 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
6 A
6 A
Output Voltage-Max
5.05 V
5.05 V
Output Voltage-Min
4.95 V
4.95 V
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIP
DIP
Package Equivalence Code
DIP10,.8,400TB
DIP10,.8,400TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
MILITARY
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
10.16 mm
10.16 mm
Terminal Position
DUAL
DUAL
Total Power Output-Max
30 W
30 W
Trim/Adjustable Output
NO
NO
Base Number Matches
3
3
Compare ATW2805S/HB with alternatives
Compare ATW2805S/ES with alternatives