ATV750BL-15LM
vs
ATF20V8C-15XC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
End Of Life
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
WQCCN,
|
TSSOP, TSSOP24,.25
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
|
|
Clock Frequency-Max |
41 MHz
|
45 MHz
|
JESD-30 Code |
S-CQCC-N28
|
R-PDSO-G24
|
JESD-609 Code |
e0
|
e0
|
Length |
11.43 mm
|
7.8 mm
|
Number of Dedicated Inputs |
11
|
11
|
Number of I/O Lines |
10
|
8
|
Number of Terminals |
28
|
24
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Organization |
11 DEDICATED INPUTS, 10 I/O
|
11 DEDICATED INPUTS, 8 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
WQCCN
|
TSSOP
|
Package Equivalence Code |
LCC28,.45SQ
|
TSSOP24,.25
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, WINDOW
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Programmable Logic Type |
UV PLD
|
EE PLD
|
Propagation Delay |
15 ns
|
15 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.79 mm
|
1.2 mm
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
11.43 mm
|
4.4 mm
|
Base Number Matches |
2
|
2
|
Architecture |
|
PAL-TYPE
|
Moisture Sensitivity Level |
|
2
|
Number of Inputs |
|
20
|
Number of Outputs |
|
8
|
Number of Product Terms |
|
64
|
|
|
|
Compare ATV750BL-15LM with alternatives
Compare ATF20V8C-15XC with alternatives