ATV2500L-45LI
vs
ATF2500CQL-25GC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
LCC
DIP
Package Description
WQCCN, LCC44,.65SQ
DIP, DIP40,.6
Pin Count
44
40
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
24 MACROCELLS; 48 FLIP FLOPS
NO
Clock Frequency-Max
22 MHz
27 MHz
In-System Programmable
NO
NO
JESD-30 Code
S-CQCC-N44
R-GDIP-T40
JESD-609 Code
e0
e0
JTAG BST
NO
NO
Length
16.51 mm
52.45 mm
Number of Dedicated Inputs
14
14
Number of I/O Lines
24
24
Number of Macro Cells
24
24
Number of Terminals
44
40
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
14 DEDICATED INPUTS, 24 I/O
14 DEDICATED INPUTS, 24 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
WQCCN
DIP
Package Equivalence Code
LCC44,.65SQ
DIP40,.6
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, WINDOW
IN-LINE
Programmable Logic Type
UV PLD
EE PLD
Propagation Delay
45 ns
25 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.05 mm
5.72 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
16.51 mm
15.24 mm
Base Number Matches
1
1
Compare ATV2500L-45LI with alternatives
Compare ATF2500CQL-25GC with alternatives