ATV2500H-35LM vs 5962-9154507MXX feature comparison

ATV2500H-35LM Atmel Corporation

Buy Now Datasheet

5962-9154507MXX Atmel Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code LCC LCC
Package Description WQCCN, LCC44,.65SQ QCCN,
Pin Count 44 44
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 24 MACROCELLS
Clock Frequency-Max 28 MHz 26 MHz
In-System Programmable NO
JESD-30 Code S-CQCC-N44 S-CQCC-N44
JESD-609 Code e0
JTAG BST NO
Length 16.51 mm 16.51 mm
Number of Dedicated Inputs 14 13
Number of I/O Lines 24 24
Number of Macro Cells 24
Number of Terminals 44 44
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 14 DEDICATED INPUTS, 24 I/O 13 DEDICATED INPUTS, 24 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code WQCCN QCCN
Package Equivalence Code LCC44,.65SQ LCC44,.65SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, WINDOW CHIP CARRIER
Programmable Logic Type UV PLD UV PLD
Propagation Delay 35 ns 30 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.05 mm 3.05 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.51 mm 16.51 mm
Base Number Matches 1 3
Screening Level MIL-STD-883

Compare ATV2500H-35LM with alternatives

Compare 5962-9154507MXX with alternatives