ATV2500H-35LC vs ATF2500CQ-25KC feature comparison

ATV2500H-35LC Atmel Corporation

Buy Now Datasheet

ATF2500CQ-25KC Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code LCC LCC
Package Description WQCCN, LCC44,.65SQ QCCJ, LDCC44,.7SQ
Pin Count 44 44
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 24 MACROCELLS NO
Clock Frequency-Max 28 MHz 27 MHz
In-System Programmable NO NO
JESD-30 Code S-CQCC-N44 S-CQCC-J44
JESD-609 Code e0 e0
JTAG BST NO NO
Length 16.51 mm 16.65 mm
Number of Dedicated Inputs 14 14
Number of I/O Lines 24 24
Number of Macro Cells 24 24
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 14 DEDICATED INPUTS, 24 I/O 14 DEDICATED INPUTS, 24 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code WQCCN QCCJ
Package Equivalence Code LCC44,.65SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, WINDOW CHIP CARRIER
Programmable Logic Type UV PLD EE PLD
Propagation Delay 35 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.05 mm 4.57 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.51 mm 16.65 mm
Base Number Matches 1 1
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 225

Compare ATV2500H-35LC with alternatives

Compare ATF2500CQ-25KC with alternatives