ATV2500H-30LI vs ATV2500H-30LC feature comparison

ATV2500H-30LI Atmel Corporation

Buy Now Datasheet

ATV2500H-30LC Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code LCC LCC
Package Description WQCCN, LCC44,.65SQ WQCCN, LCC44,.65SQ
Pin Count 44 44
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 24 MACROCELLS 24 MACROCELLS
Clock Frequency-Max 33 MHz 33 MHz
In-System Programmable NO NO
JESD-30 Code S-CQCC-N44 S-CQCC-N44
JESD-609 Code e0 e0
JTAG BST NO NO
Length 16.51 mm 16.51 mm
Number of Dedicated Inputs 14 14
Number of I/O Lines 24 24
Number of Macro Cells 24 24
Number of Terminals 44 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 14 DEDICATED INPUTS, 24 I/O 14 DEDICATED INPUTS, 24 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code WQCCN WQCCN
Package Equivalence Code LCC44,.65SQ LCC44,.65SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, WINDOW CHIP CARRIER, WINDOW
Programmable Logic Type UV PLD UV PLD
Propagation Delay 30 ns 30 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.05 mm 3.05 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.51 mm 16.51 mm
Base Number Matches 1 1

Compare ATV2500H-30LI with alternatives

Compare ATV2500H-30LC with alternatives