ATV2500H-30DC
vs
ATF2500C-15KI
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
ATMEL CORP
|
Part Package Code |
DIP
|
LCC
|
Package Description |
WDIP, DIP40,.6
|
QCCJ, LDCC44,.7SQ
|
Pin Count |
40
|
44
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
24 MACROCELLS
|
NO
|
Clock Frequency-Max |
33 MHz
|
50 MHz
|
In-System Programmable |
NO
|
NO
|
JESD-30 Code |
R-GDIP-T40
|
S-CQCC-J44
|
JESD-609 Code |
e0
|
e0
|
JTAG BST |
NO
|
NO
|
Length |
52.45 mm
|
16.65 mm
|
Number of Dedicated Inputs |
14
|
14
|
Number of I/O Lines |
24
|
24
|
Number of Macro Cells |
24
|
24
|
Number of Terminals |
40
|
44
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
14 DEDICATED INPUTS, 24 I/O
|
14 DEDICATED INPUTS, 24 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
WDIP
|
QCCJ
|
Package Equivalence Code |
DIP40,.6
|
LDCC44,.7SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE, WINDOW
|
CHIP CARRIER
|
Programmable Logic Type |
UV PLD
|
EE PLD
|
Propagation Delay |
30 ns
|
15 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.72 mm
|
4.57 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
J BEND
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
15.24 mm
|
16.65 mm
|
Base Number Matches |
1
|
1
|
Moisture Sensitivity Level |
|
2
|
Peak Reflow Temperature (Cel) |
|
225
|
|
|
|
Compare ATV2500H-30DC with alternatives
Compare ATF2500C-15KI with alternatives