ATV2500H-25DM
vs
ATF2500CQL-25GC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
DIP
DIP
Package Description
WDIP, DIP40,.6
DIP, DIP40,.6
Pin Count
40
40
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
24 MACROCELLS
NO
Clock Frequency-Max
40 MHz
27 MHz
In-System Programmable
NO
NO
JESD-30 Code
R-GDIP-T40
R-GDIP-T40
JESD-609 Code
e0
e0
JTAG BST
NO
NO
Length
52.45 mm
52.45 mm
Number of Dedicated Inputs
14
14
Number of I/O Lines
24
24
Number of Macro Cells
24
24
Number of Terminals
40
40
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
14 DEDICATED INPUTS, 24 I/O
14 DEDICATED INPUTS, 24 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
WDIP
DIP
Package Equivalence Code
DIP40,.6
DIP40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE, WINDOW
IN-LINE
Programmable Logic Type
UV PLD
EE PLD
Propagation Delay
25 ns
25 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.72 mm
5.72 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
Base Number Matches
1
1
Compare ATV2500H-25DM with alternatives
Compare ATF2500CQL-25GC with alternatives