ATV2500H-25DI
vs
ATV2500B-20KC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
DIP
LCC
Package Description
WDIP, DIP40,.6
WQCCJ,
Pin Count
40
44
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
24 MACROCELLS
PAL WITH MACROCELLS; 24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Clock Frequency-Max
40 MHz
37 MHz
In-System Programmable
NO
JESD-30 Code
R-GDIP-T40
S-CQCC-J44
JESD-609 Code
e0
JTAG BST
NO
Length
52.45 mm
16.5862 mm
Number of Dedicated Inputs
14
13
Number of I/O Lines
24
24
Number of Macro Cells
24
Number of Terminals
40
44
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
14 DEDICATED INPUTS, 24 I/O
13 DEDICATED INPUTS, 24 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
WDIP
WQCCJ
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE, WINDOW
CHIP CARRIER, WINDOW
Programmable Logic Type
UV PLD
UV PLD
Propagation Delay
25 ns
20 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.72 mm
4.57 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
16.5862 mm
Base Number Matches
1
1
Number of Inputs
38
Number of Outputs
24
Compare ATV2500H-25DI with alternatives
Compare ATV2500B-20KC with alternatives