ATV2500BVL-25KC vs ATV2500L-35LI feature comparison

ATV2500BVL-25KC Atmel Corporation

Buy Now Datasheet

ATV2500L-35LI Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code LCC LCC
Package Description WQCCJ, WQCCN, LCC44,.65SQ
Pin Count 44 44
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PAL WITH MACROCELLS; 24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK 24 MACROCELLS
Clock Frequency-Max 27.8 MHz 28 MHz
JESD-30 Code S-CQCC-J44 S-CQCC-N44
Length 16.5862 mm 16.51 mm
Number of Dedicated Inputs 13 14
Number of I/O Lines 24 24
Number of Inputs 38
Number of Outputs 24
Number of Terminals 44 44
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 13 DEDICATED INPUTS, 24 I/O 14 DEDICATED INPUTS, 24 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code WQCCJ WQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, WINDOW CHIP CARRIER, WINDOW
Programmable Logic Type UV PLD UV PLD
Propagation Delay 25 ns 35 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 3.05 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm 16.51 mm
Base Number Matches 1 1
Rohs Code No
In-System Programmable NO
JESD-609 Code e0
JTAG BST NO
Number of Macro Cells 24
Package Equivalence Code LCC44,.65SQ
Terminal Finish TIN LEAD

Compare ATV2500BVL-25KC with alternatives

Compare ATV2500L-35LI with alternatives