ATV2500BL-20LM/883 vs ATF2500CQL-25GC feature comparison

ATV2500BL-20LM/883 Atmel Corporation

Buy Now Datasheet

ATF2500CQL-25GC Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code LCC DIP
Package Description QCCN, LCC44,.65SQ DIP, DIP40,.6
Pin Count 44 40
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK NO
Clock Frequency-Max 40 MHz 27 MHz
In-System Programmable NO NO
JESD-30 Code S-CQCC-N44 R-GDIP-T40
JESD-609 Code e0 e0
JTAG BST NO NO
Length 16.51 mm 52.45 mm
Number of Dedicated Inputs 13 14
Number of I/O Lines 24 24
Number of Macro Cells 24 24
Number of Terminals 44 40
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 13 DEDICATED INPUTS, 24 I/O 14 DEDICATED INPUTS, 24 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Equivalence Code LCC44,.65SQ DIP40,.6
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Programmable Logic Type UV PLD EE PLD
Propagation Delay 20 ns 25 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 3.05 mm 5.72 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 16.51 mm 15.24 mm
Base Number Matches 1 1

Compare ATV2500BL-20LM/883 with alternatives

Compare ATF2500CQL-25GC with alternatives