ATV2500BL-20LM/883
vs
5962-9154603MQA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
LCC
DIP
Package Description
QCCN, LCC44,.65SQ
DIP, DIP40,.6
Pin Count
44
40
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
NO
Clock Frequency-Max
40 MHz
28 MHz
In-System Programmable
NO
NO
JESD-30 Code
S-CQCC-N44
R-GDIP-T40
JESD-609 Code
e0
e0
JTAG BST
NO
NO
Length
16.51 mm
Number of Dedicated Inputs
13
14
Number of I/O Lines
24
24
Number of Macro Cells
24
24
Number of Terminals
44
40
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
13 DEDICATED INPUTS, 24 I/O
14 DEDICATED INPUTS, 24 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
QCCN
DIP
Package Equivalence Code
LCC44,.65SQ
DIP40,.6
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Programmable Logic Type
UV PLD
OT PLD
Propagation Delay
20 ns
35 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
MIL-STD-883 Class B
Seated Height-Max
3.05 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
16.51 mm
Base Number Matches
1
1
Compare ATV2500BL-20LM/883 with alternatives
Compare 5962-9154603MQA with alternatives