ATV2500BL-20LM/883 vs ATF2500C-15JU feature comparison

ATV2500BL-20LM/883 Atmel Corporation

Buy Now Datasheet

ATF2500C-15JU Atmel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code LCC LPCC
Package Description QCCN, LCC44,.65SQ GREEN, PLASTIC, MS-018AC, LCC-44
Pin Count 44 44
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK NO
Clock Frequency-Max 40 MHz
In-System Programmable NO NO
JESD-30 Code S-CQCC-N44 S-PQCC-J44
JESD-609 Code e0 e3
JTAG BST NO NO
Length 16.51 mm 16.586 mm
Number of Dedicated Inputs 13 13
Number of I/O Lines 24 24
Number of Macro Cells 24 24
Number of Terminals 44 44
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 13 DEDICATED INPUTS, 24 I/O 13 DEDICATED INPUTS, 24 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN QCCJ
Package Equivalence Code LCC44,.65SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type UV PLD EE PLD
Propagation Delay 20 ns 15 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 3.05 mm 4.572 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form NO LEAD J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.51 mm 16.586 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Microchip
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 245

Compare ATV2500BL-20LM/883 with alternatives

Compare ATF2500C-15JU with alternatives