ATV2500BL-20LC
vs
ATF2500CQ-20NM/883
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
ATMEL CORP
|
Part Package Code |
LCC
|
LCC
|
Package Description |
WQCCN,
|
QCCN, LCC44,.65SQ
|
Pin Count |
44
|
44
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
PAL WITH MACROCELLS; 24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
|
NO
|
Clock Frequency-Max |
34.5 MHz
|
|
JESD-30 Code |
S-CQCC-N44
|
S-CQCC-N44
|
Length |
16.51 mm
|
16.55 mm
|
Number of Dedicated Inputs |
13
|
14
|
Number of I/O Lines |
24
|
24
|
Number of Inputs |
38
|
|
Number of Outputs |
24
|
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
13 DEDICATED INPUTS, 24 I/O
|
14 DEDICATED INPUTS, 24 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
WQCCN
|
QCCN
|
Package Equivalence Code |
LCC44,.65SQ
|
LCC44,.65SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, WINDOW
|
CHIP CARRIER
|
Programmable Logic Type |
UV PLD
|
EE PLD
|
Propagation Delay |
20 ns
|
20 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.05 mm
|
2.74 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
16.51 mm
|
16.55 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
ECCN Code |
|
3A001.A.2.C
|
In-System Programmable |
|
NO
|
JESD-609 Code |
|
e0
|
JTAG BST |
|
NO
|
Number of Macro Cells |
|
24
|
Screening Level |
|
MIL-STD-883 Class B
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare ATV2500BL-20LC with alternatives
Compare ATF2500CQ-20NM/883 with alternatives