ATV2500BL-20KM/883 vs ATV2500BQL-25DM feature comparison

ATV2500BL-20KM/883 Atmel Corporation

Buy Now Datasheet

ATV2500BQL-25DM Atmel Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code LCC DIP
Package Description QCCJ, LDCC44,.7SQ DIP,
Pin Count 44 40
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK 24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Clock Frequency-Max 40 MHz 31 MHz
In-System Programmable NO
JESD-30 Code S-CQCC-J44 R-GDIP-T40
JESD-609 Code e0
JTAG BST NO
Length 16.5862 mm 52.45 mm
Moisture Sensitivity Level 2
Number of Dedicated Inputs 13 13
Number of I/O Lines 24 24
Number of Macro Cells 24
Number of Terminals 44 40
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 13 DEDICATED INPUTS, 24 I/O 13 DEDICATED INPUTS, 24 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCJ DIP
Package Equivalence Code LDCC44,.7SQ DIP40,.6
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Peak Reflow Temperature (Cel) 225
Programmable Logic Type UV PLD UV PLD
Propagation Delay 20 ns 25 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 4.57 mm 5.72 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 16.5862 mm 15.24 mm
Base Number Matches 1 2

Compare ATV2500BL-20KM/883 with alternatives

Compare ATV2500BQL-25DM with alternatives