ATTL7583BAJ-DT
vs
ATTL7583AAJ-D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
BROADCOM LTD
Part Package Code
SOIC
Package Description
SOP,
SOP,
Pin Count
28
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.67 mm
2.65 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
TELECOM CIRCUIT
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
6
6
JESD-609 Code
e0
Length
17.9 mm
Peak Reflow Temperature (Cel)
225
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Compare ATTL7583BAJ-DT with alternatives
Compare ATTL7583AAJ-D with alternatives