ATTINY816-SNR vs ATTINY816-SFR feature comparison

ATTINY816-SNR Atmel Corporation

Buy Now Datasheet

ATTINY816-SFR Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ATMEL CORP ATMEL CORP
Package Description ,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2016-09-13 2016-09-13
Bit Size 8 8
On Chip Program ROM Width 8 8
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Speed 20 MHz 20 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 1.8 V
Supply Voltage-Nom 3 V 3 V
Technology CMOS CMOS
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 2