ATTINY424-SSUR vs ATTINY424-XFR feature comparison

ATTINY424-SSUR Microchip Technology Inc

Buy Now Datasheet

ATTINY424-XFR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Factory Lead Time 4 Weeks 6 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature ALSO OPERATES AT 10MHZ @2.7V AND 5MHZ @1.8V ALSO OPERATES AT 8MHZ AT 2.7MIN
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family AVR RISC AVR RISC
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e3
Length 8.65 mm 5 mm
Low Power Mode YES YES
Number of External Interrupts 12 12
Number of I/O Lines 12 12
Number of Serial I/Os 2 2
Number of Terminals 14 14
Number of Timers 3 3
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP14,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
RAM (bytes) 512 512
ROM (words) 4096 4096
ROM Programmability FLASH FLASH
Seated Height-Max 1.75 mm 1.2 mm
Speed 20 MHz 16 MHz
Supply Current-Max 200 mA 200 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.9 mm 4.4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare ATTINY424-SSUR with alternatives

Compare ATTINY424-XFR with alternatives