ATTINY261-20MU vs ATTINY261-20PU feature comparison

ATTINY261-20MU Atmel Corporation

Buy Now Datasheet

ATTINY261-20PU Atmel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFN DIP
Package Description 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-2, MLF-32 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20
Pin Count 32 20
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES AT 2.7 MINIMUM SUPPLY AT 10 MHZ ALSO OPERATES AT 2.7 MINIMUM SUPPLY AT 10 MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family AVR RISC AVR RISC
Clock Frequency-Max 8.1 MHz 8.1 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-XQCC-N32 R-PDIP-T20
Length 5 mm 25.7385 mm
Low Power Mode YES YES
Number of External Interrupts 1 1
Number of I/O Lines 16 16
Number of Terminals 32 20
Number of Timers 2 2
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN DIP
Package Equivalence Code LCC32,.2SQ,20 DIP20,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128 128
ROM (words) 2048 2048
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 5.334 mm
Speed 20 MHz 20 MHz
Supply Current-Max 9 mA 9 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position QUAD DUAL
Width 5 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 1
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip

Compare ATTINY261-20MU with alternatives

Compare ATTINY261-20PU with alternatives