ATTINY24-20MU vs ATTINY24-20SSU feature comparison

ATTINY24-20MU Atmel Corporation

Buy Now Datasheet

ATTINY24-20SSU Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFN SOIC
Package Description 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20 0.150 INCH, GREEN, PLASTIC, MS-012AB, SOIC-14
Pin Count 20 14
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Core Architecture AVR AVR
Device Core AVR AVR
Clock Speed 20 20
Ram 0.12 0.12
Flash Memory 2 2
Can 0 0
Adc Channels 8 8
Adc Resolution 10 10
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ
Address Bus Width
Bit Size 8 8
CPU Family AVR RISC AVR RISC
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-XQCC-N20 R-PDSO-G14
JESD-609 Code e3 e3
Length 4 mm 8.645 mm
Moisture Sensitivity Level 1 2
Number of I/O Lines 12 12
Number of Terminals 20 14
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Equivalence Code LCC20,.16SQ,20 SOP14,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128 128
ROM (words) 2048 2048
ROM Programmability FLASH FLASH
Seated Height-Max 0.8 mm 1.75 mm
Speed 20 MHz 20 MHz
Supply Current-Max 9 mA 9 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Width 4 mm 3.89 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 3 3
Factory Lead Time 4 Weeks
Time@Peak Reflow Temperature-Max (s) 40

Compare ATTINY24-20MU with alternatives

Compare ATTINY24-20SSU with alternatives