ATTINY13V-10PJ vs ATTINY13V-10SSI feature comparison

ATTINY13V-10PJ Atmel Corporation

Buy Now Datasheet

ATTINY13V-10SSI Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code DIP SOIC
Package Description 0.300 INCH, LEAD FREE, PLASTIC, MS-001BA, DIP-8 0.150 INCH, PLASTIC, MS-012, SOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Core Architecture AVR
Device Core AVR
Clock Speed 20
Ram 0.06
Flash Memory 1
Can 0
Adc Channels 4
Adc Resolution 10
Has ADC YES YES
Additional Feature OPERATES AT 1.8 V MINIMUM SUPPLY @ 4 MHZ OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO
Clock Frequency-Max 10 MHz 10 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e3 e0
Length 9.271 mm 4.89 mm
Number of I/O Lines 6 6
Number of Terminals 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Qualification Status Not Qualified Not Qualified
RAM (bytes) 64 64
ROM (words) 1024 1024
ROM Programmability FLASH FLASH
Seated Height-Max 5.334 mm 1.75 mm
Speed 10 MHz 10 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7.62 mm 3.9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
CPU Family AVR RISC
Moisture Sensitivity Level 2
Package Equivalence Code SOP8,.25
Supply Current-Max 6 mA

Compare ATTINY13V-10PJ with alternatives

Compare ATTINY13V-10SSI with alternatives