ATTINY13V-10MMUR
vs
ATTINY13V-10SJ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
SON
SOIC
Package Description
3 X 3 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-229CVEED-5, MLF-10
SOP,
Pin Count
10
8
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Core Architecture
AVR
AVR
Device Core
AVR
AVR
Clock Speed
20
20
Ram
0.06
0.06
Flash Memory
1
1
Can
0
0
Adc Channels
4
4
Adc Resolution
10
10
Has ADC
YES
YES
Additional Feature
OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ
OPERATES AT 1.8 V MINIMUM SUPPLY @ 4 MHZ
Address Bus Width
Bit Size
8
8
CPU Family
AVR RISC
Clock Frequency-Max
10 MHz
10 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PDSO-N10
R-PDSO-G8
JESD-609 Code
e3
e3
Length
3 mm
5.29 mm
Number of I/O Lines
6
6
Number of Terminals
10
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
SOP
Package Equivalence Code
SOLCC10,.12,20
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
64
64
ROM (words)
1024
1024
ROM Programmability
FLASH
FLASH
Seated Height-Max
1 mm
2.16 mm
Speed
10 MHz
10 MHz
Supply Current-Max
6 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3 mm
5.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
2
2
Pbfree Code
Yes
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare ATTINY13V-10MMUR with alternatives