ATT3042-125J100
vs
XC3042-125PQ100CSPC0107
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LUCENT TECHNOLOGIES INC
XILINX INC
Package Description
QFP-100
QFP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TYP. GATES = 2000-3000
480 FLIP-FLOPS; TYP. GATES = 2000-3000
Clock Frequency-Max
125 MHz
125 MHz
Combinatorial Delay of a CLB-Max
5.5 ns
5.5 ns
JESD-30 Code
R-PQFP-G100
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
20 mm
Number of CLBs
144
144
Number of Equivalent Gates
2000
2000
Number of Inputs
82
82
Number of Logic Cells
144
Number of Outputs
82
82
Number of Terminals
100
100
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
Organization
144 CLBS, 2000 GATES
144 CLBS, 2000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP100,.7X.9
QFP100,.7X.9
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.3 mm
2.87 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
OTHER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
1
1
Part Package Code
QFP
Pin Count
100
Compare ATT3042-125J100 with alternatives
Compare XC3042-125PQ100CSPC0107 with alternatives