ATT3020-70M84-TR vs AM3020-50JI084 feature comparison

ATT3020-70M84-TR LSI Corporation

Buy Now Datasheet

AM3020-50JI084 AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AT & T MICROELECTRONICS ADVANCED MICRO DEVICES INC
Package Description , QCCJ, LDCC84,1.2SQ
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 256 FLIP-FLOPS
Clock Frequency-Max 84 MHz 50 MHz
Combinatorial Delay of a CLB-Max 9 ns
JESD-30 Code S-PQCC-J84 S-PQCC-J84
Length 29.083 mm 29.2862 mm
Number of CLBs 64 64
Number of Equivalent Gates 2000 2000
Number of Inputs 64 64
Number of Outputs 64 64
Number of Terminals 84 84
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 64 CLBS, 2000 GATES 64 CLBS, 2000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.57 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.083 mm 29.2862 mm
Base Number Matches 1 1
Rohs Code No
Part Package Code LCC
Pin Count 84
JESD-609 Code e0
Number of Logic Cells 64
Package Equivalence Code LDCC84,1.2SQ
Terminal Finish TIN LEAD

Compare ATT3020-70M84-TR with alternatives

Compare AM3020-50JI084 with alternatives