ATT3020-150R84 vs XC3042-50PG84I feature comparison

ATT3020-150R84 LSI Corporation

Buy Now Datasheet

XC3042-50PG84I AMD Xilinx

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AT & T MICROELECTRONICS XILINX INC
Package Description PGA, PGA84M,11X11 PGA, PGA84M,11X11
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX 64 I/OS FOR 3020 SERIES; 256 FLIP-FLOPS MAX 74 I/OS; 480 FLIP-FLOPS
Clock Frequency-Max 120 MHz 50 MHz
Combinatorial Delay of a CLB-Max 4.6 ns 14 ns
JESD-30 Code S-CPGA-P84 S-CPGA-P84
JESD-609 Code e0
Length 29.46 mm 27.94 mm
Number of CLBs 64 144
Number of Equivalent Gates 2000 4200
Number of Inputs 64 74
Number of Logic Cells 64 144
Number of Outputs 64 74
Number of Terminals 84 84
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 64 CLBS, 2000 GATES 144 CLBS, 4200 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA84M,11X11 PGA84M,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.11 mm 4.318 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 29.46 mm 27.94 mm
Base Number Matches 1 1
Part Package Code PGA
Pin Count 84

Compare ATT3020-150R84 with alternatives

Compare XC3042-50PG84I with alternatives