ATT3020-150M68-DT
vs
XC3120A-4PC68C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AT & T MICROELECTRONICS
XILINX INC
Package Description
,
PLASTIC, LCC-68
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
256 FLIP-FLOPS
MAX USABLE 1500 LOGIC GATES
Clock Frequency-Max
180 MHz
227 MHz
Combinatorial Delay of a CLB-Max
4.6 ns
3.3 ns
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
Length
24.23 mm
24.2316 mm
Number of CLBs
64
64
Number of Equivalent Gates
2000
1000
Number of Inputs
58
58
Number of Outputs
58
58
Number of Terminals
68
68
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
Organization
64 CLBS, 2000 GATES
64 CLBS, 1000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
OTHER
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.23 mm
24.2316 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
LCC
Pin Count
68
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Logic Cells
64
Package Equivalence Code
LDCC68,1.0SQ
Terminal Finish
TIN LEAD
Compare ATT3020-150M68-DT with alternatives
Compare XC3120A-4PC68C with alternatives